| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DCAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DCAH |
EBC15DCAH
| Heilind Number: | SULEBC15DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DCAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 30 female contacts, this connector offers reliable connectivity in tight spaces. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent signal transmission and durability. The clearance hole mount and right-angle orientation make installation easy, while the thru-hole termination method guarantees secure attachment. Operating at a wide temperature range of -65 to 125 °C and rated for 700 VAC, it's suitable for harsh environments. The matte tin termination plating further enhances its reliability. Whether used in aerospace, defense, or industrial settings, the EBC15DCAH delivers exceptional performance you can count on.

