EBC15DCAI-S189

Heilind Number:SULEBC15DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCAI-S189

Detailed Description

The EBC15DCAI-S189 connector is designed for high-performance applications requiring reliable board-to-board or card edge connections. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a secure and stable interface. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The gold-plated contact material guarantees low contact resistance and excellent signal integrity. Its right-angle orientation and threaded mount type make it easy to install in tight spaces. With 30 positions and dual rows, it provides ample connectivity options. The connector's operating temperature range of -65 to 125°C and matte tin termination plating ensure reliable performance in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Whether used in consumer electronics, industrial machinery, or aerospace systems, the EBC15DCAIS189 connector delivers exceptional durability and performance.