EBC15DCAI

Heilind Number:SULEBC15DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCAI

Detailed Description

Introducing the versatile EBC15DCAI Board To Board PCB Connector, designed for high-performance applications. With a pitch of 2.54mm, it features two rows of 30 female contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. The threaded mount type and right-angle orientation offer easy and secure installation, while the thru-hole termination method guarantees a solid connection. Operating in a wide temperature range of -65 to 125°C and rated for up to 700VAC, this connector is suitable for demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. With a tail length of 2.54mm, it provides flexibility in PCB layouts. Trust in the EBC15DCAI for your connectivity needs in aerospace, defense, and other critical systems.