| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DCAN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DCAN-S189 |
EBC15DCAN-S189
| Heilind Number: | SULEBC15DCAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DCAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DCAN-S189, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 30 hairpin contacts, this connector offers reliable connectivity in tight spaces. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent signal transmission and corrosion resistance. The termination method is through-hole, with a pitch of 2.54mm and a voltage rating of 700VAC. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it guarantees durability in harsh environments. The connector's right-angle orientation and matte tin termination plating further enhance its versatility. Ideal for use in aerospace, defense, and industrial settings, the EBC15DCAN-S189 is a top choice for high-reliability applications.

