EBC15DCAN

Heilind Number:SULEBC15DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCAN

Detailed Description

EBC15DCAN - This female board-to-board PCB connector, featuring two rows with 30 positions, is meticulously designed for high-performance electronic applications. Crafted with a combination of PBT and phosphor bronze materials, it ensures durability and reliable conductivity. The termination method is through-hole, guaranteeing secure attachment to the circuit board. With gold-plated contacts and matte tin termination plating, this connector offers excellent signal transmission and corrosion resistance. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for demanding environments. The right-angle orientation and hairpin contact type streamline the assembly process. RoHS compliant, this connector meets international standards for environmental responsibility. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained applications. Whether for industrial machinery, telecommunications systems, or aerospace technology, the EBC15DCAN connector delivers uncompromising quality and performance.