EBC15DCAS-S189

Heilind Number:SULEBC15DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCAS-S189

Detailed Description

The EBC15DCAS-S189 is a high-quality board-to-board PCB connector, ideal for demanding applications. With a durable construction of PBT and phosphor bronze, it ensures reliable performance in various environments. Featuring a compact design with two rows and right-angle orientation, it allows for efficient PCB connectivity. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the matte tin termination ensures secure soldering. With a 2.54mm pitch and 30 positions, it provides ample connectivity options. Operating at an impressive voltage of 700 VAC and with an amperage rating of 3A, it's suitable for power and signal transmission. Its wide operating temperature range of -65 to 125°C makes it versatile for use in extreme conditions. Meeting stringent quality standards, it's a dependable choice for industrial and commercial electronics applications.