Introducing the EBC15DCAT, a high-performance connector designed for demanding applications. This female connector features two rows of contacts made from durable PBT and phosphor bronze, ensuring reliable conductivity. With a current rating of 3 A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. Gold-plated contacts offer excellent corrosion resistance and conductivity. The hairpin contact type and right-angle orientation allow for easy mating in tight spaces. With 30 positions and a pitch of 2.54 mm, it offers versatile connectivity options. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for harsh environments. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet robust. Matte tin termination plating ensures long-term durability. Suitable for board-to-board and card edge connections, the EBC15DCAT is a reliable choice for your connectivity needs.