| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DCBD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DCBD-S189 |
EBC15DCBD-S189
| Heilind Number: | SULEBC15DCBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DCBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC15DCBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 30 female contacts with a pitch of 2.54mm, it ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze, and gold-plated for optimal conductivity, this connector offers excellent durability and signal integrity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The right-angle orientation and clearance hole mount type make installation easy and space-efficient. The matte tin termination plating further enhances its reliability. Perfect for use in aerospace, defense, and other hi-rel industries, the EBC15DCBD-S189 is a top choice for critical PCB connectivity needs.

