EBC15DCBD

Heilind Number:SULEBC15DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCBD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCBD

Detailed Description

Introducing the EBC15DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity in all conditions. Featuring a hairpin contact type and right-angle orientation, it offers easy and secure mating. With a voltage rating of 700 VAC and amperage of 3A, it meets the needs of power-intensive systems. The connector's clearance hole mount type and thru-hole termination method provide efficient installation on PCBs. With 30 positions and a pitch of 2.54mm, it enables versatile connectivity. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves space on the PCB. Trust the EBC15DCBD for robust and high-speed connections in your electronic designs.