EBC15DCBH-S189

Heilind Number:SULEBC15DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCBH-S189

Detailed Description

Introducing the EBC15DCBHS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring dual rows with 30 female contacts made of durable PBT and phosphor bronze, this connector ensures reliable connectivity. With a pitch of 2.54mm and gold-plated contacts, it offers excellent signal transmission. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The matte tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for applications where durability and performance are paramount, the EBC15DCBHS189 is a top choice for engineers and designers in the electronics industry.