EBC15DCBH

Heilind Number:SULEBC15DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCBH

Detailed Description

Introducing the EBC15DCBH, a high-performance board-to-board PCB connector designed for optimal power transmission. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a 2.54mm pitch and 30 positions, it offers ample connectivity options. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various applications. Gold-plated hairpin contacts guarantee low contact resistance and long-term durability. With a 700VAC voltage rating and operating temperature range of -65 to 125°C, this connector is suitable for industrial and high-reliability settings. Its compact design, measuring just 9.4mm in width and 15.49mm in height, allows for efficient PCB layout. Matte tin termination plating further enhances its performance. Trust the EBC15DCBH for seamless and high-speed data transmission in your electronic projects.