EBC15DCBI

Heilind Number:SULEBC15DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCBI

Detailed Description

Meet the EBC15DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its two rows of contacts, threaded mount type, and through-hole termination method guarantee secure installation on your PCB. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, rated for up to 3A and 700VAC. Featuring a pitch of 2.54mm and a hairpin contact type, it provides precise and efficient signal transmission. With a right-angle orientation, 30 positions, and a tail length of 4.57mm, this connector offers versatility in board-to-board connections. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The EBC15DCBI is the perfect choice for high-reliability systems where performance is non-negotiable.