| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DCBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBC15DCBN |
EBC15DCBN
| Heilind Number: | SULEBC15DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DCBN, a high-performance board-to-board and card edge connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1in), this connector features 30 gold-plated hairpin contacts, ensuring reliable signal transmission. The PBT and phosphor bronze construction, along with matte tin termination plating, guarantee durability and long-term performance. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The right-angle orientation and no mounting requirement offer flexibility in installation. With a maximum voltage rating of 700VAC and an amperage capacity of 3A, this connector is ideal for high-power applications. Trust the EBC15DCBN for secure and efficient connectivity in your PCB designs.

