| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DCBS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DCBS-S189 |
EBC15DCBS-S189
| Heilind Number: | SULEBC15DCBS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DCBS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DCBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its dual rows, right-angle orientation, and side hole mount type offer versatility in installation, while the thru-hole termination method guarantees secure attachment. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it's suitable for a wide range of industrial and commercial uses. With gold-plated contacts and matte tin termination, signal integrity is maintained over extended periods of use. The EBC15DCBSS189 is the perfect choice for engineers and designers seeking a durable and efficient interconnect solution.

