EBC15DCBS

Heilind Number:SULEBC15DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCBS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCBS

Detailed Description

Introducing the EBC15DCBS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With its durable construction featuring PBT and phosphor bronze materials, this female connector ensures reliable power transmission. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust performance in demanding environments. The right-angle orientation and side-hole mount type make it versatile for various installation requirements. Boasting gold-plated phosphor bronze contacts and matte tin terminations, it guarantees optimal signal conductivity and corrosion resistance. With 30 positions and a pitch of 2.54mm, it accommodates multiple connections with ease. The hairpin contact type and -65 to 125°C operating temperature range further enhance its suitability for industrial applications. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained PCB layouts. Whether used in aerospace, telecommunications, or other industries, the EBC15DCBS is a dependable solution for seamless board-to-board connections. Elevate your connectivity standards with this top-of-the-line component.