EBC15DCBT

Heilind Number:SULEBC15DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCBT

Detailed Description

Introducing the EBC15DCBT, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures robust connectivity with a current rating of 3A and a voltage withstand of 700VAC. With a female gender, two rows, and threaded mounting, it offers secure and efficient installation on PCBs. The termination method is through hole, guaranteeing stable contact with the board. Gold-plated phosphor bronze contacts with a hairpin design provide low contact resistance and high reliability. With 30 positions and a 2.54mm pitch, it enables versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. The matte tin termination plating ensures corrosion resistance and longevity. Ideal for use in aerospace, defense, and industrial electronics, the EBC15DCBT is a top choice for high-reliability interconnect solutions.