EBC15DCCD-S189

Heilind Number:SULEBC15DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCCD-S189

Detailed Description

Introducing the EBC15DCCD-S189, a high-performance female connector designed for board-to-board PCB applications. With two rows of 30 hairpin contacts made of durable phosphor bronze and plated with gold, this connector ensures reliable signal transmission. Featuring a clearance hole mount type and termination through-hole method, it offers easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various electronic devices. With a pitch of 2.54mm and a right-angle orientation, it optimizes space efficiency on PCBs. The connector's wide operating temperature range of -65 to 125°C makes it ideal for both standard and harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. The termination plating of matte tin enhances durability. Perfect for applications in aerospace, defense, and industrial sectors, this connector (acronym: EBC15DCCDS189) combines high reliability with excellent performance.