EBC15DCCD

Heilind Number:SULEBC15DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCCD

Detailed Description

The EBC15DCCD is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector has a right-angle orientation and two rows of 30 hairpin contacts, making it ideal for compact and densely populated PCB layouts. Its clearance hole mount type and thru-hole termination method allow for easy and secure installation. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact size, with dimensions of 9.4mm in width and 15.49mm in height, makes it perfect for space-constrained designs. Whether used in consumer electronics, industrial equipment, or aerospace systems, the EBC15DCCD guarantees high performance and reliability.