EBC15DCCH-S189

Heilind Number:SULEBC15DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCCH-S189

Detailed Description

Introducing the EBC15DCCH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a dual-row configuration with 30 female contacts, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Gold-plated phosphor bronze contacts provide excellent conductivity, while the 2.54mm pitch and 700VAC voltage rating meet industry standards. With a right-angle orientation and hairpin contact type, this connector offers versatility in PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures long-term performance. Whether for aerospace, defense, or telecommunications applications, the EBC15DCCH-S189 is a dependable choice for high-reliability connections.