| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DCCH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DCCH |
EBC15DCCH
| Heilind Number: | SULEBC15DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our reliable and high-performance EBC15DCCH PCB connector, featuring two rows of 30 female pins for seamless board-to-board or card edge connectivity. Engineered with precision, this connector boasts a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, making it suitable for a wide range of applications. Its durable construction, with PBT and Phosphor Bronze contact material and Gold plating, ensures excellent conductivity and longevity. Designed for convenience, it has a clearance hole mount type and through-hole termination method. The right-angle orientation and .25-inch tail length allow for efficient PCB assembly. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Trust the EBC15DCCH for your critical electronic connections.

