EBC15DCCI-S189

Heilind Number:SULEBC15DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCCI-S189

Detailed Description

Introducing the EBC15DCCI-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two rows of hairpin contacts, plated with gold for optimal conductivity, offer 30 positions with a pitch of 2.54mm. Its right-angle orientation and threaded mount type make it easy to install in tight spaces. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. Trust the EBC15DCCI-S189 for secure and efficient board-to-board connections in your electronic devices.