| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DCCI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DCCI |
EBC15DCCI
| Heilind Number: | SULEBC15DCCI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DCCI |
| ECAD Model: |
Specifications
Detailed Description
The EBC15DCCI is a high-quality board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures excellent conductivity and longevity. With a current rating of 3A and a voltage rating of 700 VAC, this connector is suitable for demanding applications. Its right-angle orientation and threaded mount type offer easy and secure installation on PCBs. The connector's 30 positions with 2 rows provide ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, it is ideal for use in various environments. The matte tin termination plating guarantees strong solder connections. Overall, the EBC15DCCI is a dependable solution for high-performance electronics.

