| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DCCN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBC15DCCN-S189 |
EBC15DCCN-S189
| Heilind Number: | SULEBC15DCCN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DCCN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DCCNS189 Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. Featuring PBT & Phosphor Bronze construction with gold plating, this female connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 700VAC. With two rows of 30 hairpin contacts, it offers secure and efficient connections in a right-angle orientation. The termination method is thru hole with matte tin plating, suitable for robust and durable installations. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for demanding applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Trust the EBC15DCCNS189 for seamless connectivity in your PCB designs.

