EBC15DCCN

Heilind Number:SULEBC15DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC15DCCN

Detailed Description

The EBC15DCCN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 30 female contacts made of durable PBT and phosphor bronze materials, it ensures reliable connectivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for a wide range of electronic devices. The contact plating of gold and termination plating of matte tin guarantee excellent signal transmission and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Its right-angle orientation and hairpin contact type provide efficient and secure mating. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Whether used in aerospace, defense, or industrial applications, the EBC15DCCN ensures optimal performance and longevity.