EBC15DCCS-S189

Heilind Number:SULEBC15DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCCS-S189

Detailed Description

Introducing the EBC15DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated hairpin contacts guarantee low contact resistance and superior signal integrity. Its right-angle orientation and side-hole mount type enable easy and secure installation on PCBs. With 30 positions and a 2.54mm pitch, it offers ample connectivity options for your design needs. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Trust in the EBC15DCCS-S189 for dependable performance in your critical electronic systems.