EBC15DCCS

Heilind Number:SULEBC15DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC15DCCS

Detailed Description

Introducing the EBC15DCCS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The two-row, 30-position layout allows for versatile connectivity, while the right-angle orientation and side-hole mount type offer flexibility in installation. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of industrial settings. The hairpin contact design and matte tin termination plating further enhance its durability and performance. Compact yet efficient, the EBC15DCCS is the ideal choice for critical PCB interconnection needs.