EBC15DCCT

Heilind Number:SULEBC15DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCCT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCCT

Detailed Description

Introducing the EBC15DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact two-row design and threaded mount type, this connector ensures secure and reliable connections in any setup. Featuring phosphor bronze contact material with gold plating, it offers excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation make it ideal for space-constrained environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its matte tin termination plating guarantees long-term durability. With 30 positions and a tail length of 6.35mm, it provides ample connectivity options. The EBC15DCCT is the perfect choice for high-reliability electronic systems.