EBC15DCKD-S288

Heilind Number:SULEBC15DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCKD-S288

Detailed Description

EBC15DCKD-S288 features a compact design for efficient board-to-board connectivity in high-performance electronic systems. With a gender specification of Female, this connector is designed for seamless integration in a variety of applications. Its 2 rows and 30 positions offer ample connectivity options, while the contact material of Phosphor Bronze and contact plating of Gold ensure reliable signal transmission. Operating at a maximum amperage of 3A and a voltage of 700VAC, it guarantees robust performance. The clearance hole mount type and card extender termination method make installation hassle-free. With a pitch of 2.54mm (.1 in) and a tail length of 4.45mm (.175 in), it provides precise connectivity. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The matte tin termination plating enhances durability, making it a dependable choice for board-level interconnections.