EBC15DCKD

Heilind Number:SULEBC15DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCKD

Detailed Description

The EBC15DCKD female connector boasts a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, this connector is suitable for a wide range of applications. Featuring two rows of contacts with a pitch of 2.54mm, it offers secure and efficient connectivity on PCBs. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the termination method of thru hole mounting ensures easy installation. With a straight orientation and 30 positions, it allows for seamless board-to-board connections. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. The matte tin termination plating not only enhances durability but also ensures compliance with industry standards. Whether used in hi-rel or standard applications, the EBC15DCKD connector delivers uncompromising performance.