EBC15DCKH-S288

Heilind Number:SULEBC15DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC15DCKH-S288. Designed for high-performance applications, this female connector features a 2.54mm pitch and 30 positions, making it ideal for connecting circuit boards with precision. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it ensures reliable conductivity even in harsh environments. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission, while the Matte Tin termination plating offers durability. Its loop bellow contact type and straddle orientation provide secure connections, and the card extender termination method simplifies installation. Perfect for clearance hole mounting, this connector boasts a compact size with a height of 15.49mm and a width of 9.4mm, meeting space-saving requirements. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EBC15DCKHS288 connector promises exceptional quality and performance.