| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DCKH |
EBC15DCKH
| Heilind Number: | SULEBC15DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DCKH, a high-performance Board To Board PCB Connector designed for demanding applications. With a compact design featuring two rows for efficient connectivity, this connector offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The contact material, Phosphor Bronze, plated with Gold, ensures optimal conductivity and durability even in harsh environments. Featuring a clearance hole mount type and straight orientation, installation is quick and easy. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance and longevity. Trust the EBC15DCKH for seamless and robust board-to-board connections.

