EBC15DCKI-S288

Heilind Number:SULEBC15DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCKI-S288

Detailed Description

Introducing the EBC15DCKI-S288, a high-quality board to board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector ensures reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various power and signal transmission needs. The threaded mount type and Card Extender termination method offer easy installation on PCBs. Gold-plated Phosphor Bronze contacts guarantee optimal conductivity, while the Loop Bellow contact type and straddle orientation provide secure connections. With 30 positions and a pitch of 2.54mm, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-lasting durability. Whether used in telecommunications, industrial control systems, or aerospace applications, the EBC15DCKI-S288 delivers exceptional performance.