| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBC15DCKI |
EBC15DCKI
| Heilind Number: | SULEBC15DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DCKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DCKI Board To Board PCB Connector, a high-performance component designed for demanding applications. With a pitch of 2.54mm and two rows of 30 positions each, this connector ensures secure and reliable connections on your PCB. Featuring a straight orientation and threaded mount type, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of power and signal transmission tasks. Operating temperature range from -65 to 125°C ensures performance in harsh environments. The matte tin termination plating further enhances durability. Trust the EBC15DCKI for your critical connectivity needs.

