EBC15DCKN-S288

Heilind Number:SULEBC15DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCKN-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC15DCKN-S288. Designed for high-performance applications, this connector boasts a 2-row female configuration with a loop bellow contact type, ensuring secure and reliable connections. With a 2.54mm pitch and 30 positions, it offers ample connectivity options. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its termination method, card extender, and matte tin plating on the termination ensure easy installation and longevity. Compact yet robust, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust in the EBC15DCKNS288 for high-reliability connectivity in your electronic systems.