EBC15DCKN

Heilind Number:SULEBC15DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCKN

Detailed Description

Introducing the EBC15DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 30 female contacts, this connector ensures reliable connectivity in your electronic designs. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, it's suitable for power and signal transmission. Its straight orientation and no mounting requirement make installation hassle-free. With a tail length of 4.83mm (.19in) and a connector height of 15.49mm (.61in), it offers a compact yet robust solution. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Trust the EBC15DCKN for seamless board-to-board connections in your next project.