EBC15DCKS-S288

Heilind Number:SULEBC15DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCKS-S288

Detailed Description

Introducing the EBC15DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek gender: female design and dual number_of_rows for enhanced connectivity, this connector offers reliable performance in both commercial and industrial settings. Featuring a side hole mount_type and termination_method for easy installation, it guarantees a secure connection every time. The contact_material of Phosphor Bronze and contact_plating of Gold ensure optimal conductivity, while the loop bellow contact_type and straddle orientation provide versatility in usage. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets the requirements of various electronic systems. The EBC15DCKS-S288 boasts a rugged construction with an operating_temperature_range of -65 to 125°C, making it suitable for harsh environments. Its compact connector_height and connector_width allow for space-efficient installation on PCBs. Trust in its termination_plating of Matte Tin for long-lasting durability. Ideal for use in aerospace, defense, and telecommunications industries, this connector is a reliable choice for your connectivity needs. Elevate your electronic designs with the EBC15DCKSS288.