EBC15DCKS

Heilind Number:SULEBC15DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCKS

Detailed Description

Introducing EBC15DCKS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. This female connector features two rows for secure attachment, with a side hole mount type and thru-hole termination method, ensuring stable and durable installation. Crafted from PBT and Phosphor Bronze with gold-plated contacts, it guarantees reliable signal transmission at an amperage of 3A and voltage of 700VAC. The 30-position connector, with a loop bellow contact type, offers precise alignment and connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for various industrial applications. With a compact design, measuring 15.49mm in height and 9.4mm in width, this connector is a perfect fit for space-constrained PCB layouts. Trust in the quality of this product, categorized under hi-rel connectors, to meet your stringent electronic connectivity needs.