EBC15DCKT-S288

Heilind Number:SULEBC15DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCKT-S288

Detailed Description

Introducing the EBC15DCKT-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Crafted from durable PBT and Phosphor Bronze materials, this connector boasts a rugged construction that can withstand harsh operating conditions. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery. Featuring two rows of 30 contacts each, it offers ample connectivity options. The threaded mount type and card extender termination method provide secure and stable attachment to PCBs. Gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type enhances signal integrity. With an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of applications. This connector, with a compact height of 15.49mm and a width of 9.4mm, is perfect for space-constrained designs. Trusted for its quality and performance, the EBC15DCKT-S288 is the ideal choice for your connectivity needs.