EBC15DCKT

Heilind Number:SULEBC15DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCKT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCKT

Detailed Description

Introducing the EBC15DCKT, a high-performance connector designed for seamless board-to-board or card edge connections. With its durable PBT and Phosphor Bronze construction, this connector ensures reliable performance in demanding environments. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers easy and secure installation. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the loop bellow contact type and straight orientation provide efficient signal transmission. With 30 positions and a voltage rating of 700 VAC, it's ideal for various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it suitable for space-constrained setups. Trust the EBC15DCKT for high-reliability connectivity in your projects.