EBC15DCMD-S288

Heilind Number:SULEBC15DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCMD-S288

Detailed Description

Introducing our EBC15DCMD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a short description of PBT & Phosphor Bronze construction, this connector boasts a 3A amperage rating, making it ideal for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, it ensures secure and stable installation. The termination method of Card Extender, along with Phosphor Bronze contacts plated in gold, guarantees reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial environments. Its hairpin contact type and straddle orientation, combined with 30 positions and a tail length of 13.84mm, offer versatility in connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, it is built for durability. Measuring at 15.49mm in height and 9.4mm in width, with termination plating in Matte Tin, this connector is a crucial component in ensuring optimal performance in electronic systems. Part of our extensive range of board-to-board and card edge connectors, the EBC15DCMD-S288 is a must-have for any project requiring high-reliability connectivity.