EBC15DCMD

Heilind Number:SULEBC15DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCMD

Detailed Description

The SKU EBC15DCMD features a female PCB connector with two rows, designed for high-reliability applications. Constructed with PBT and Phosphor Bronze, it ensures durability and efficient performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. The termination method of wire wrap and contact plating of gold offer secure and reliable connections. This connector, with a pitch of 2.54mm and hairpin contact type, allows for easy and efficient board-to-board connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient for PCB layouts. The matte tin termination plating ensures high-quality solder joints. Ideal for use in industrial, aerospace, and telecommunications applications, this connector is a dependable solution for your connectivity needs.