EBC15DCMH

Heilind Number:SULEBC15DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCMH

Detailed Description

Introducing the EBC15DCMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 30 positions offers versatile connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust the EBC15DCMH for secure and efficient board-to-board connections in your electronic devices.