EBC15DCMI-S288

Heilind Number:SULEBC15DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCMI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, EBC15DCMI-S288. With a 3A amperage rating and two rows of connectors, this threaded mount type connector is designed for secure and reliable connections. Its termination method via Card Extender ensures easy installation. Crafted with durable Phosphor Bronze contacts plated in Gold, it offers excellent conductivity and longevity. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high-performance standards. The Hairpin contact type and Straddle orientation further enhance its functionality. With 30 positions and a tail length of 13.84mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The termination plating of Matte Tin ensures corrosion resistance. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is ideal for use in electronic assemblies.