EBC15DCMI

{"part_number":"ADT2SH-C-07-TS","initiative":"ROHS","compliance":"Y","date_compliance":"","replacement_part":"","date_replacement_available":"","date_information":"","initiative_description":"CMP-Always","initiative_code":"CSI","notes":"Status: Compliant Since Inception~==================================================~No message.~"}
Heilind Number:SULEBC15DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCMI
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBC15DCMI

Detailed Description

Introducing the EBC15DCMI, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Its female gender, two rows, and threaded mount type offer secure attachment, while the wire wrap termination method simplifies installation. The gold-plated Phosphor Bronze contacts provide excellent conductivity, rated for 3A and 700VAC. Featuring a pitch of 2.54mm, hairpin contact type, and straight orientation, it allows for precise and efficient connections. With 30 positions and a tail length of 14.22mm, this connector is versatile for various PCB setups. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The Matte Tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the EBC15DCMI is a top choice for reliable board-to-board connectivity.