| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DCMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DCMN-S288 |
EBC15DCMN-S288
| Heilind Number: | SULEBC15DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DCMNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector is perfect for crowded PCB layouts. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures reliable signal transmission at a voltage of 700 VAC and an amperage of 3A. The connector is equipped with 30 female contacts in a straddle orientation, making it suitable for two-row configurations. Its card extender termination method and matte tin plating offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Trust the EBC15DCMNS288 for efficient and durable board-to-board connections in your electronic designs.

