EBC15DCMN

Heilind Number:SULEBC15DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCMN

Detailed Description

Introducing the EBC15DCMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze with Gold plating, ensuring excellent conductivity and longevity. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees reliable power transmission. The connector, with 30 positions in 2 rows, offers ample connectivity options. Its wire wrap termination method and hairpin contact type make installation swift and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. RoHS compliant and with matte tin termination plating, it meets stringent quality standards. Compact in size with straight orientation, it is ideal for space-constrained layouts. Elevate your electronic designs with the EBC15DCMN connector, a true mark of quality and innovation.