EBC15DCMS-S288

Heilind Number:SULEBC15DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCMS-S288

Detailed Description

The SKU EBC15DCMS-S288 presents a high-performance Board to Board PCB Connector designed for seamless connectivity in electronic systems. Crafted with durable PBT and Phosphor Bronze materials, this Female connector offers exceptional reliability. With two rows and a Side Hole mount type, it ensures secure installation. The termination method of Card Extender, combined with Gold-plated Phosphor Bronze contacts, guarantees optimal signal transmission. Operating at 3A and 700VAC, it meets stringent power requirements. Featuring Hairpin contact type and Straddle orientation, it facilitates efficient data transfer. With 30 positions and a tail length of 13.84mm, it accommodates multiple connections. Its wide operating temperature range of -65 to 125°C ensures suitability for various environments. The Matte Tin termination plating enhances durability. At a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Classified under hi-rel connectors, the EBC15DCMSS288 is the perfect choice for demanding industrial and commercial projects.