EBC15DCMS

Heilind Number:SULEBC15DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCMS

Detailed Description

Introducing the EBC15DCMS, a high-performance board-to-board connector designed for reliable and efficient electrical connections in your electronic devices. With a compact pitch of 2.54mm and two rows of 30 female contacts, this connector offers versatility in various applications. Constructed with durable PBT and Phosphor Bronze materials and featuring gold-plated contacts, it ensures excellent conductivity and corrosion resistance. The straight orientation and side-hole mount type facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its wire wrap termination method and matte tin plating guarantee secure and long-lasting connections. Trust the EBC15DCMS for seamless connectivity in your PCB designs.