EBC15DCMT-S288

Heilind Number:SULEBC15DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCMT-S288

Detailed Description

Introducing the EBC15DCMT-S288, a high-performance Board to Board PCB Connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 30 positions, it offers ample connectivity options. The female gender and hairpin contact type, made of gold-plated phosphor bronze, guarantee efficient signal transfer. The threaded mount type and card extender termination method provide secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet sturdy. The matte tin termination plating enhances durability. Perfect for applications in aerospace, defense, and industrial sectors, the EBC15DCMT-S288 is a reliable solution for your connectivity needs.