EBC15DCMT

Heilind Number:SULEBC15DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCMT

Detailed Description

Introducing the EBC15DCMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable power delivery at an amperage of 3A and a voltage of 700VAC. With a gender of female and two rows of contacts, it offers a secure and stable connection. The threaded mount type and wire wrap termination method make installation easy and efficient. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while the hairpin contact type and straight orientation ensure optimal signal transmission. With 30 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of only 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Certified for quality and reliability, the EBC15DCMT is the perfect choice for your connectivity needs.